
GYG1V820MCQ1GS | |
|---|---|
DigiKey Part Number | GYG1V820MCQ1GTR-ND - Tape & Reel (TR) 493-GYG1V820MCQ1GSCT-ND - Cut Tape (CT) 493-GYG1V820MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYG1V820MCQ1GS |
Description | CAP ALUM POLY 82UF 20% 35V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 55mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 82 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 55mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,57500 Kč | 175,75 Kč |
| 50 | 13,45560 Kč | 672,78 Kč |
| 100 | 12,15360 Kč | 1 215,36 Kč |
| 500 | 9,91274 Kč | 4 956,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,20657 Kč | 9 206,57 Kč |
| 2 000 | 8,62000 Kč | 17 240,00 Kč |
| 3 000 | 8,32396 Kč | 24 971,88 Kč |
| 5 000 | 7,99406 Kč | 39 970,30 Kč |
| 7 000 | 7,80019 Kč | 54 601,33 Kč |
| 10 000 | 7,61293 Kč | 76 129,30 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |


