
20SVPF120M | |
|---|---|
DigiKey Part Number | P16498TR-ND - Tape & Reel (TR) P16498CT-ND - Cut Tape (CT) P16498DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVPF120M |
Description | CAP ALUM POLY 120UF 20% 20V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 120 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVPF120M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 120 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 20 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 20,43100 Kč | 204,31 Kč |
| 50 | 15,74860 Kč | 787,43 Kč |
| 100 | 14,26390 Kč | 1 426,39 Kč |
| 500 | 11,70890 Kč | 5 854,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,70415 Kč | 10 704,15 Kč |
| 2 000 | 10,04797 Kč | 20 095,94 Kč |
| 3 000 | 9,71689 Kč | 29 150,67 Kč |
| 5 000 | 9,34793 Kč | 46 739,65 Kč |
| 7 000 | 9,13116 Kč | 63 918,12 Kč |
| 10 000 | 8,92176 Kč | 89 217,60 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |










