Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP177FSZ

DigiKey Part Number
OP177FSZ-ND
Manufacturer
Manufacturer Product Number
OP177FSZ
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP177FSZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
10 µV
Mfr
Current - Supply
1.6mA
Packaging
Tube
Voltage - Supply Span (Min)
6 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
600 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
1.2 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA121PATexas Instruments1 573INA121PA-ND194,23000 KčSimilar
OP-07DPSTexas Instruments7296-OP-07DPS-ND38,85000 KčSimilar
OP-07DPSRTexas Instruments1 525296-14171-1-ND34,86000 KčSimilar
OP07CDRTexas Instruments14 728296-14626-1-ND9,24000 KčSimilar
OP07DDRochester Electronics, LLC6 2792156-OP07DD-ND34,86000 KčSimilar
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1200,11000 Kč200,11 Kč
10155,78400 Kč1 557,84 Kč
98132,62378 Kč12 997,13 Kč
196128,06423 Kč25 100,59 Kč
294125,77946 Kč36 979,16 Kč
588122,42976 Kč71 988,70 Kč
1 078119,98994 Kč129 349,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:200,11000 Kč
Unit Price with VAT:242,13310 Kč