
INA121PA | |
|---|---|
DigiKey Part Number | INA121PA-ND |
Manufacturer | |
Manufacturer Product Number | INA121PA |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA121PA Models |
Category | Current - Supply 450µA |
Mfr | Current - Output / Channel 14 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.7V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 600 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 4 pA | Base Product Number |
Voltage - Input Offset 300 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,23000 Kč | 194,23 Kč |
| 10 | 151,06000 Kč | 1 510,60 Kč |
| 50 | 133,72360 Kč | 6 686,18 Kč |
| 100 | 128,35870 Kč | 12 835,87 Kč |
| 250 | 122,69216 Kč | 30 673,04 Kč |
| 500 | 119,27704 Kč | 59 638,52 Kč |
| 1 000 | 116,46667 Kč | 116 466,67 Kč |
| Unit Price without VAT: | 194,23000 Kč |
|---|---|
| Unit Price with VAT: | 235,01830 Kč |






