
INA128PA | |
|---|---|
DigiKey Part Number | INA128PA-ND |
Manufacturer | |
Manufacturer Product Number | INA128PA |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA128PA Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 4V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 1.3 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 25 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,91000 Kč | 296,91 Kč |
| 10 | 234,14900 Kč | 2 341,49 Kč |
| 50 | 208,98040 Kč | 10 449,02 Kč |
| 100 | 201,19020 Kč | 20 119,02 Kč |
| 250 | 192,96408 Kč | 48 241,02 Kč |
| 500 | 188,00518 Kč | 94 002,59 Kč |
| 1 000 | 183,92526 Kč | 183 925,26 Kč |
| Unit Price without VAT: | 296,91000 Kč |
|---|---|
| Unit Price with VAT: | 359,26110 Kč |









