



CMC-4015-40L100 | |
|---|---|
DigiKey Part Number | 102-4641-ND |
Manufacturer | |
Manufacturer Product Number | CMC-4015-40L100 |
Description | MIC COND ANLG OMNI -40DB 0.157"D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-40dB ±3dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CMC-4015-40L100 Models |
Category | Impedance 2.2 kOhms |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Rated 2 V |
Series | Voltage Range 2 V ~ 10 V |
Packaging Box | Current - Supply 500 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Termination Wire Leads |
Output Type Analog | Size / Dimension 0.157" Dia (4.00mm) |
Direction Omnidirectional | Height (Max) 0.067" (1.70mm) |
Frequency Range 20 Hz ~ 20 kHz | Shape Circular |
Sensitivity -40dB ±3dB @ 94dB SPL | Base Product Number |
S/N Ratio 58dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 42,62600 Kč | 426,26 Kč |
| 25 | 38,40120 Kč | 960,03 Kč |
| 50 | 35,54960 Kč | 1 777,48 Kč |
| 100 | 32,95850 Kč | 3 295,85 Kč |
| 300 | 29,31110 Kč | 8 793,33 Kč |
| 500 | 27,78624 Kč | 13 893,12 Kč |
| 1 000 | 25,87122 Kč | 25 871,22 Kč |
| 5 000 | 23,38652 Kč | 116 932,60 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |




