
B72500D0050A060 | |
|---|---|
DigiKey Part Number | 495-3414-2-ND - Tape & Reel (TR) 495-3414-1-ND - Cut Tape (CT) 495-3414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500D0050A060 |
Description | VARISTOR 6.4V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500D0050A060 Models |
Category | Current - Surge 30 A |
Manufacturer TDK | Number of Circuits 1 |
Series | Capacitance @ Frequency 470 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 5.6 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Min) 6.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLVA06V05C270-R | Eaton - Electronics Division | 13 642 | 283-MLVA06V05C270-RCT-ND | 7,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 25 | 1,33560 Kč | 33,39 Kč |
| 100 | 1,12550 Kč | 112,55 Kč |
| 250 | 1,02220 Kč | 255,55 Kč |
| 500 | 0,96044 Kč | 480,22 Kč |
| 1 000 | 0,90984 Kč | 909,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,74701 Kč | 2 988,04 Kč |
| 8 000 | 0,72160 Kč | 5 772,80 Kč |
| 12 000 | 0,70889 Kč | 8 506,68 Kč |
| 20 000 | 0,69479 Kč | 13 895,80 Kč |
| 28 000 | 0,68656 Kč | 19 223,68 Kč |
| 40 000 | 0,67863 Kč | 27 145,20 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |









