
B72500D0150A060 | |
|---|---|
DigiKey Part Number | 495-3412-2-ND - Tape & Reel (TR) 495-3412-1-ND - Cut Tape (CT) 495-3412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500D0150A060 |
Description | VARISTOR 22V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500D0150A060 Models |
Category | Current - Surge 30 A |
Manufacturer TDK | Number of Circuits 1 |
Series | Capacitance @ Frequency 160 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 15 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Min) 22 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,53720 Kč | 38,43 Kč |
| 100 | 1,29350 Kč | 129,35 Kč |
| 250 | 1,17924 Kč | 294,81 Kč |
| 500 | 1,10912 Kč | 554,56 Kč |
| 1 000 | 1,05179 Kč | 1 051,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,96565 Kč | 3 862,60 Kč |
| 8 000 | 0,93360 Kč | 7 468,80 Kč |
| 12 000 | 0,91756 Kč | 11 010,72 Kč |
| 20 000 | 0,89980 Kč | 17 996,00 Kč |
| 28 000 | 0,88942 Kč | 24 903,76 Kč |
| 40 000 | 0,87942 Kč | 35 176,80 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |





