Similar
Similar
Similar

B72500D0300H060 | |
|---|---|
DigiKey Part Number | 495-3421-2-ND - Tape & Reel (TR) 495-3421-1-ND - Cut Tape (CT) 495-3421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500D0300H060 |
Description | VARISTOR 50V 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500D0300H060 Models |
Category | Varistor Voltage (Min) 50 V |
Manufacturer TDK | Number of Circuits 1 |
Series | Capacitance @ Frequency 15 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 30 V | Package / Case 0603 (1608 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VCUG060075L1TP | KYOCERA AVX | 0 | 478-VCUG060075L1TPTR-ND | 3,53875 Kč | Similar |
| VCUG060100L1DP | KYOCERA AVX | 2 960 | 478-5583-1-ND | 7,56000 Kč | Similar |
| VCUG060100L1TP | KYOCERA AVX | 0 | 478-VCUG060100L1TPTR-ND | 2,89059 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,53720 Kč | 38,43 Kč |
| 100 | 1,29350 Kč | 129,35 Kč |
| 250 | 1,17924 Kč | 294,81 Kč |
| 500 | 1,10912 Kč | 554,56 Kč |
| 1 000 | 1,05179 Kč | 1 051,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,96565 Kč | 3 862,60 Kč |
| 8 000 | 0,93360 Kč | 7 468,80 Kč |
| 12 000 | 0,91756 Kč | 11 010,72 Kč |
| 20 000 | 0,89980 Kč | 17 996,00 Kč |
| 28 000 | 0,88942 Kč | 24 903,76 Kč |
| 40 000 | 0,87942 Kč | 35 176,80 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |









