



MLVA06V05C270-R | |
|---|---|
DigiKey Part Number | 283-MLVA06V05C270-RTR-ND - Tape & Reel (TR) 283-MLVA06V05C270-RCT-ND - Cut Tape (CT) 283-MLVA06V05C270-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVA06V05C270-R |
Description | VARISTOR 13V 30A 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 13 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 18 V |
Manufacturer Eaton - Electronics Division | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 270 pF @ 1 MHz |
Maximum AC Volts 4 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 5.5 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 8 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 13 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 25 | 4,53560 Kč | 113,39 Kč |
| 100 | 3,90980 Kč | 390,98 Kč |
| 250 | 3,60912 Kč | 902,28 Kč |
| 500 | 3,42856 Kč | 1 714,28 Kč |
| 1 000 | 3,27989 Kč | 3 279,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,02770 Kč | 12 110,80 Kč |
| 8 000 | 2,94552 Kč | 23 564,16 Kč |
| 12 000 | 2,90434 Kč | 34 852,08 Kč |
| 20 000 | 2,85871 Kč | 57 174,20 Kč |
| 28 000 | 2,83205 Kč | 79 297,40 Kč |
| 40 000 | 2,80641 Kč | 112 256,40 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |










