N-Channel 1200 V 4.7A (Tc) 65W (Tc) Surface Mount PG-TO263-7-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMBG120R350M1HXTMA1

DigiKey Part Number
448-IMBG120R350M1HXTMA1TR-ND - Tape & Reel (TR)
448-IMBG120R350M1HXTMA1CT-ND - Cut Tape (CT)
448-IMBG120R350M1HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMBG120R350M1HXTMA1
Description
SICFET N-CH 1200V 8.1A TO263
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 4.7A (Tc) 65W (Tc) Surface Mount PG-TO263-7-12
Datasheet
 Datasheet
EDA/CAD Models
IMBG120R350M1HXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
468mOhm @ 2A, 18V
Vgs(th) (Max) @ Id
5.7V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
5.9 nC @ 18 V
Vgs (Max)
+18V, -15V
Input Capacitance (Ciss) (Max) @ Vds
196 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
65W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-12
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 114
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1119,90000 Kč119,90 Kč
1079,89700 Kč798,97 Kč
10057,18600 Kč5 718,60 Kč
50052,01498 Kč26 007,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00044,39670 Kč44 396,70 Kč
2 00042,49596 Kč84 991,92 Kč
Manufacturers Standard Package
Unit Price without VAT:119,90000 Kč
Unit Price with VAT:145,07900 Kč