AND Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT1G08DBVR

DigiKey Part Number
296-1113-2-ND - Tape & Reel (TR)
296-1113-1-ND - Cut Tape (CT)
296-1113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT1G08DBVR
Description
IC GATE AND 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT1G08DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-5
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 113 353
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,20500 Kč22,05 Kč
251,94040 Kč48,51 Kč
1001,64830 Kč164,83 Kč
2501,50680 Kč376,70 Kč
5001,42156 Kč710,78 Kč
1 0001,35122 Kč1 351,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,26450 Kč3 793,50 Kč
6 0001,22205 Kč7 332,30 Kč
9 0001,20076 Kč10 806,84 Kč
15 0001,17722 Kč17 658,30 Kč
21 0001,16344 Kč24 432,24 Kč
30 0001,15020 Kč34 506,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč