


MCP1727-ADJE/MF | |
|---|---|
DigiKey Part Number | MCP1727-ADJE/MF-ND |
Manufacturer | |
Manufacturer Product Number | MCP1727-ADJE/MF |
Description | IC REG LINEAR POS ADJ 1.5A 8-DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1727-ADJE/MF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tube | PSRR 60dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 8-DFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.55V @ 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 25 | 19,31800 Kč | 482,95 Kč |
| 100 | 17,42830 Kč | 1 742,83 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |











