SMPM Connector Plug, Male Pin 50 Ohms Panel Mount, Threaded Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMPM Connector Plug, Male Pin 50 Ohms Panel Mount, Threaded Solder
SF3211-60009
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

SF3211-60009

DigiKey Part Number
SF3211-60009-ND
Manufacturer
Manufacturer Product Number
SF3211-60009
Description
CONN SMPM PLUG STR 50OHM SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin 50 Ohms Panel Mount, Threaded Solder
Datasheet
 Datasheet
EDA/CAD Models
SF3211-60009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Threaded
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
Extended Insulation, Full Detent
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1803,59000 Kč803,59 Kč
10683,04400 Kč6 830,44 Kč
25640,27960 Kč16 006,99 Kč
50609,73580 Kč30 486,79 Kč
100580,66190 Kč58 066,19 Kč
300537,40600 Kč161 221,80 Kč
Manufacturers Standard Package
Unit Price without VAT:803,59000 Kč
Unit Price with VAT:972,34390 Kč