
S25FL128SAGMFI013 | |
|---|---|
DigiKey Part Number | 448-S25FL128SAGMFI013TR-ND - Tape & Reel (TR) 448-S25FL128SAGMFI013CT-ND - Cut Tape (CT) 448-S25FL128SAGMFI013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL128SAGMFI013 |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL128SAGMFI013 Models |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Cut Tape (CT) & Digi-Reel®: | 1450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 81,40900 Kč | 814,09 Kč |
| 25 | 79,01960 Kč | 1 975,49 Kč |
| 50 | 77,20540 Kč | 3 860,27 Kč |
| 100 | 75,38490 Kč | 7 538,49 Kč |
| 250 | 72,98988 Kč | 18 247,47 Kč |
| 500 | 71,19414 Kč | 35 597,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 450 | 68,47679 Kč | 99 291,35 Kč |
| 2 900 | 66,74272 Kč | 193 553,89 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |










