Parametric Equivalent
Direct
Similar

CDCLVD1208RHDT | |
|---|---|
DigiKey Part Number | 296-27838-2-ND - Tape & Reel (TR) 296-27838-1-ND - Cut Tape (CT) 296-27838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVD1208RHDT |
Description | IC CLK BUFFER 2:8 800MHZ 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 800 MHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVD1208RHDT Models |
Category | Output LVDS |
Manufacturer Texas Instruments | Frequency - Max 800 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 2.625V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 28-VFQFN Exposed Pad |
Ratio - Input:Output 2:8 | Supplier Device Package 28-VQFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCLVD1208RHDR | Texas Instruments | 3 958 | 296-49157-1-ND | 224,89000 Kč | Parametric Equivalent |
| 8SLVD1208NBGI8 | Renesas Electronics Corporation | 2 310 | 800-8SLVD1208NBGI8CT-ND | 163,36000 Kč | Direct |
| 8SLVD1208NBGI/W | Renesas Electronics Corporation | 2 500 | 800-8SLVD1208NBGI/WCT-ND | 96,81792 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,41000 Kč | 265,41 Kč |
| 10 | 208,38400 Kč | 2 083,84 Kč |
| 25 | 194,13920 Kč | 4 853,48 Kč |
| 100 | 178,48300 Kč | 17 848,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 171,02200 Kč | 42 755,50 Kč |
| 500 | 166,52506 Kč | 83 262,53 Kč |
| 750 | 164,27184 Kč | 123 203,88 Kč |
| 1 250 | 161,77666 Kč | 202 220,82 Kč |
| Unit Price without VAT: | 265,41000 Kč |
|---|---|
| Unit Price with VAT: | 321,14610 Kč |












