
CDCLVD1208RHDR | |
|---|---|
DigiKey Part Number | 296-49157-2-ND - Tape & Reel (TR) 296-49157-1-ND - Cut Tape (CT) 296-49157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVD1208RHDR |
Description | IC CLK BUFFER 2:8 800MHZ 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 800 MHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVD1208RHDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 800 MHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,28000 Kč | 216,28 Kč |
| 10 | 168,84500 Kč | 1 688,45 Kč |
| 25 | 157,01480 Kč | 3 925,37 Kč |
| 100 | 144,00220 Kč | 14 400,22 Kč |
| 250 | 137,79896 Kč | 34 449,74 Kč |
| 500 | 134,06132 Kč | 67 030,66 Kč |
| 1 000 | 130,98426 Kč | 130 984,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 127,18419 Kč | 381 552,57 Kč |
| Unit Price without VAT: | 216,28000 Kč |
|---|---|
| Unit Price with VAT: | 261,69880 Kč |











