
SN74AHC1G125DBVR | |
|---|---|
DigiKey Part Number | 296-8744-2-ND - Tape & Reel (TR) 296-8744-1-ND - Cut Tape (CT) 296-8744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G125DBVR |
Description | IC BUFF 2V/5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G125DBVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G125W5-7 | Diodes Incorporated | 28 815 | 74AHC1G125W5-7DICT-ND | 39,97000 Kč | Direct |
| TC7SH125F,LJ(CT | Toshiba Semiconductor and Storage | 2 855 | TC7SH125FLJ(CTCT-ND | 39,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 25 | 2,16680 Kč | 54,17 Kč |
| 100 | 1,83730 Kč | 183,73 Kč |
| 250 | 1,68236 Kč | 420,59 Kč |
| 500 | 1,58870 Kč | 794,35 Kč |
| 1 000 | 1,51144 Kč | 1 511,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,41618 Kč | 4 248,54 Kč |
| 6 000 | 1,36956 Kč | 8 217,36 Kč |
| 9 000 | 1,34621 Kč | 12 115,89 Kč |
| 15 000 | 1,32033 Kč | 19 804,95 Kč |
| 21 000 | 1,30521 Kč | 27 409,41 Kč |
| 30 000 | 1,29066 Kč | 38 719,80 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |










