
74AHC1G125W5-7 | |
|---|---|
DigiKey Part Number | 74AHC1G125W5-7DITR-ND - Tape & Reel (TR) 74AHC1G125W5-7DICT-ND - Cut Tape (CT) 74AHC1G125W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G125W5-7 |
Description | IC BUFFER NON-INVERT 5.5V SOT-25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G125W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,37300 Kč | 13,73 Kč |
| 25 | 1,19840 Kč | 29,96 Kč |
| 100 | 1,00910 Kč | 100,91 Kč |
| 250 | 0,91628 Kč | 229,07 Kč |
| 500 | 0,86054 Kč | 430,27 Kč |
| 1 000 | 0,81455 Kč | 814,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75803 Kč | 2 274,09 Kč |
| 6 000 | 0,73036 Kč | 4 382,16 Kč |
| 9 000 | 0,71647 Kč | 6 448,23 Kč |
| 15 000 | 0,70111 Kč | 10 516,65 Kč |
| 21 000 | 0,69212 Kč | 14 534,52 Kč |
| 30 000 | 0,68348 Kč | 20 504,40 Kč |
| 75 000 | 0,66487 Kč | 49 865,25 Kč |
| 150 000 | 0,65366 Kč | 98 049,00 Kč |
| 300 000 | 0,64444 Kč | 193 332,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |










