
OP07DD | |
|---|---|
DigiKey Part Number | 296-9621-5-ND |
Manufacturer | |
Manufacturer Product Number | OP07DD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP07DD Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 600 kHz | Base Product Number |
Current - Input Bias 2 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,55500 Kč | 255,55 Kč |
| 75 | 21,08760 Kč | 1 581,57 Kč |
| 150 | 20,05027 Kč | 3 007,54 Kč |
| 300 | 19,19567 Kč | 5 758,70 Kč |
| 525 | 18,61783 Kč | 9 774,36 Kč |
| 1 050 | 18,01709 Kč | 18 917,94 Kč |
| 2 550 | 17,40051 Kč | 44 371,30 Kč |
| 5 025 | 17,02263 Kč | 85 538,72 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |



