
PIC10F322T-I/OT | |
|---|---|
DigiKey Part Number | PIC10F322T-I/OTTR-ND - Tape & Reel (TR) PIC10F322T-I/OTCT-ND - Cut Tape (CT) PIC10F322T-I/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC10F322T-I/OT |
Description | IC MCU 8BIT 896B FLASH SOT23-6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 10F Microcontroller IC 8-Bit 16MHz 896B (512 x 14) FLASH SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | PIC10F322T-I/OT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V |
Part Status Active | Data Converters A/D 3x8b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package SOT-23-6 |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case SOT-23-6 |
Number of I/O 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 25 | 14,45520 Kč | 361,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,17884 Kč | 36 536,52 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |











