9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ5.0A

DigiKey Part Number
SMBJ5.0ABTR-ND - Tape & Reel (TR)
SMBJ5.0ABCT-ND - Cut Tape (CT)
SMBJ5.0ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5.0A
Description
TVS DIODE 5VWM 9.2VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ5.0A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
65.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
9.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMBJ5.0ADiotec Semiconductor1 4564878-P6SMBJ5.0ACT-ND7,93000 KčSimilar
SMBJ5-0AEaton - Electronics Division1 468283-SMBJ5-0ACT-ND9,80000 KčSimilar
SMBSAC5.0-TPMCC (Micro Commercial Components)159 0001505-SMBSAC5.0-TPTR-CHP1,51411 KčSimilar
In-Stock: 9 850
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,05000 Kč11,05 Kč
106,77800 Kč67,78 Kč
1004,30040 Kč430,04 Kč
5003,22426 Kč1 612,13 Kč
1 0002,87660 Kč2 876,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,43411 Kč7 302,33 Kč
6 0002,21107 Kč13 266,42 Kč
9 0002,09732 Kč18 875,88 Kč
15 0001,96951 Kč29 542,65 Kč
21 0001,89379 Kč39 769,59 Kč
30 0001,82019 Kč54 605,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,05000 Kč
Unit Price with VAT:13,37050 Kč