9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

SMBJ5-0A

DigiKey Part Number
283-SMBJ5-0ATR-ND - Tape & Reel (TR)
283-SMBJ5-0ACT-ND - Cut Tape (CT)
283-SMBJ5-0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5-0A
Description
TVS DIODE 5VWM 9.2VC SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
9.2V
Mfr
Current - Peak Pulse (10/1000µs)
65.2A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 468
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,80000 Kč9,80 Kč
106,04800 Kč60,48 Kč
1003,81660 Kč381,66 Kč
5002,85094 Kč1 425,47 Kč
1 0002,53853 Kč2 538,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,03835 Kč6 115,05 Kč
6 0001,84669 Kč11 080,14 Kč
9 0001,74897 Kč15 740,73 Kč
15 0001,63910 Kč24 586,50 Kč
21 0001,57403 Kč33 054,63 Kč
30 0001,51077 Kč45 323,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,80000 Kč
Unit Price with VAT:11,85800 Kč