Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP07CDR

DigiKey Part Number
296-14626-2-ND - Tape & Reel (TR)
296-14626-1-ND - Cut Tape (CT)
296-14626-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP07CDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP07CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
60 µV
Mfr
Voltage - Supply Span (Min)
6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.3V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
600 kHz
Base Product Number
Current - Input Bias
1.8 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 728
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,42500 Kč64,25 Kč
255,73680 Kč143,42 Kč
1004,96600 Kč496,60 Kč
2504,59940 Kč1 149,85 Kč
5004,37850 Kč2 189,25 Kč
1 0004,19666 Kč4 196,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,00474 Kč10 011,85 Kč
5 0003,88896 Kč19 444,80 Kč
7 5003,83101 Kč28 732,58 Kč
12 5003,76677 Kč47 084,62 Kč
17 5003,72923 Kč65 261,52 Kč
25 0003,69315 Kč92 328,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč