
APXG200ARA121MF61G | |
|---|---|
DigiKey Part Number | 565-4530-2-ND - Tape & Reel (TR) 565-4530-1-ND - Cut Tape (CT) 565-4530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG200ARA121MF61G |
Description | CAP ALUM POLY 120UF 20% 20V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 120 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXG200ARA121MF61G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.240" (6.10mm) |
Capacitance 120 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 20 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 50 | 7,14780 Kč | 357,39 Kč |
| 100 | 6,38760 Kč | 638,76 Kč |
| 500 | 5,07438 Kč | 2 537,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,66009 Kč | 4 660,09 Kč |
| 2 000 | 4,31572 Kč | 8 631,44 Kč |
| 3 000 | 4,14193 Kč | 12 425,79 Kč |
| 5 000 | 3,94813 Kč | 19 740,65 Kč |
| 7 000 | 3,83423 Kč | 26 839,61 Kč |
| 10 000 | 3,72421 Kč | 37 242,10 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |





