
SF-3812F2000T-2 | |
|---|---|
DigiKey Part Number | SF-3812F2000T-2TR-ND - Tape & Reel (TR) SF-3812F2000T-2CT-ND - Cut Tape (CT) SF-3812F2000T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-3812F2000T-2 |
Description | FUSE BRD MT 20A 250VAC/80DC 2SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-3812F2000T-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 130A DC | |
Melting I²t | 356.0 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.003 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 5 | 80,00200 Kč | 400,01 Kč |
| 10 | 73,80800 Kč | 738,08 Kč |
| 50 | 61,22600 Kč | 3 061,30 Kč |
| 100 | 56,47200 Kč | 5 647,20 Kč |
| 250 | 50,72360 Kč | 12 680,90 Kč |
| 500 | 46,74406 Kč | 23 372,03 Kč |
| 1 000 | 44,97772 Kč | 44 977,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,57820 Kč | 96 445,50 Kč |
| 5 000 | 36,74650 Kč | 183 732,50 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |



