
74HCT86S14-13 | |
|---|---|
DigiKey Part Number | 31-74HCT86S14-13TR-ND - Tape & Reel (TR) 31-74HCT86S14-13CT-ND - Cut Tape (CT) 31-74HCT86S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT86S14-13 |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT86S14-13 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 32ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT86S14-13 | Diodes Incorporated | 608 | 31-74HCT86S14-13CT-ND | 5,84000 Kč | Parametric Equivalent |
| CD74HCT86M96 | Texas Instruments | 36 712 | 296-8201-1-ND | 8,13000 Kč | Similar |
| CD74HCT86MT | Texas Instruments | 1 937 | 296-CD74HCT86MTCT-ND | 23,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 4,02500 Kč | 40,25 Kč |
| 25 | 3,56200 Kč | 89,05 Kč |
| 100 | 3,05530 Kč | 305,53 Kč |
| 250 | 2,81384 Kč | 703,46 Kč |
| 500 | 2,66908 Kč | 1 334,54 Kč |
| 1 000 | 2,54979 Kč | 2 549,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,42374 Kč | 6 059,35 Kč |
| 5 000 | 2,34775 Kč | 11 738,75 Kč |
| 7 500 | 2,30973 Kč | 17 322,98 Kč |
| 12 500 | 2,26759 Kč | 28 344,88 Kč |
| 17 500 | 2,24296 Kč | 39 251,80 Kč |
| 25 000 | 2,21927 Kč | 55 481,75 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |


