XOR (Exclusive OR) IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT86M96

DigiKey Part Number
296-8201-2-ND - Tape & Reel (TR)
296-8201-1-ND - Cut Tape (CT)
296-8201-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT86M96
Description
IC GATE XOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT86M96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
32ns @ 4.5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 623
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,75300 Kč57,53 Kč
255,12360 Kč128,09 Kč
1004,43060 Kč443,06 Kč
2504,09964 Kč1 024,91 Kč
5003,89974 Kč1 949,87 Kč
1 0003,73554 Kč3 735,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,56202 Kč8 905,05 Kč
5 0003,45749 Kč17 287,45 Kč
7 5003,40512 Kč25 538,40 Kč
12 5003,34711 Kč41 838,88 Kč
17 5003,31323 Kč57 981,53 Kč
25 0003,28061 Kč82 015,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč

Other Suppliers on DigiKey

32 107In Stock
Ships from Rochester Electronics, LLC