D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
20-SOIC Pkg

SN74HCT573DWR

DigiKey Part Number
296-1210-2-ND - Tape & Reel (TR)
296-1210-1-ND - Cut Tape (CT)
296-1210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT573DWR
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT573DWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
25ns
Current - Output High, Low
6mA, 6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1011,71700 Kč117,17 Kč
2510,53240 Kč263,31 Kč
1009,23280 Kč923,28 Kč
2508,61504 Kč2 153,76 Kč
5008,24172 Kč4 120,86 Kč
1 0008,16024 Kč8 160,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,68191 Kč15 363,82 Kč
4 0007,47382 Kč29 895,28 Kč
6 0007,36960 Kč44 217,60 Kč
10 0007,25414 Kč72 541,40 Kč
14 0007,18667 Kč100 613,38 Kč
20 0007,12176 Kč142 435,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč