
CD74HCT86M96 | |
|---|---|
DigiKey Part Number | 296-8201-2-ND - Tape & Reel (TR) 296-8201-1-ND - Cut Tape (CT) 296-8201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT86M96 |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT86M96 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 32ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 25 | 5,12360 Kč | 128,09 Kč |
| 100 | 4,43060 Kč | 443,06 Kč |
| 250 | 4,09964 Kč | 1 024,91 Kč |
| 500 | 3,89974 Kč | 1 949,87 Kč |
| 1 000 | 3,73554 Kč | 3 735,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,56202 Kč | 8 905,05 Kč |
| 5 000 | 3,45749 Kč | 17 287,45 Kč |
| 7 500 | 3,40512 Kč | 25 538,40 Kč |
| 12 500 | 3,34711 Kč | 41 838,88 Kč |
| 17 500 | 3,31323 Kč | 57 981,53 Kč |
| 25 000 | 3,28061 Kč | 82 015,25 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











