
B72660M0301K072 | |
|---|---|
DigiKey Part Number | 495-2391-2-ND - Tape & Reel (TR) 495-2391-1-ND - Cut Tape (CT) 495-2391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72660M0301K072 |
Description | VARISTOR 470V 1.2KA 4032 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72660M0301K072 Models |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 23J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 90 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 385 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 423 V | Package / Case 4032 (1080 Metric) |
Varistor Voltage (Typ) 470 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOVS4032V300 | Eaton - Electronics Division | 267 | 283-MOVS4032V300CT-ND | 0,74000 Kč | Similar |
| PV300K4032R2 | Bourns Inc. | 5 006 | 118-PV300K4032R2CT-ND | 0,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,64100 Kč | 126,41 Kč |
| 25 | 11,37240 Kč | 284,31 Kč |
| 100 | 9,97200 Kč | 997,20 Kč |
| 250 | 9,30632 Kč | 2 326,58 Kč |
| 500 | 8,90442 Kč | 4 452,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,68401 Kč | 7 684,01 Kč |
| 2 000 | 7,44001 Kč | 14 880,02 Kč |
| 3 000 | 7,31780 Kč | 21 953,40 Kč |
| 5 000 | 7,18245 Kč | 35 912,25 Kč |
| 7 000 | 7,10329 Kč | 49 723,03 Kč |
| 10 000 | 7,02717 Kč | 70 271,70 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |











