500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
TR5 370, 372,373, 374 Series; Long Leads

37205000001

DigiKey Part Number
WK4241CT-ND - Cut Tape (CT)
WK4241TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37205000001
Description
FUSE BRD MNT 500MA 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37205000001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Cut Tape (CT)
Tape & Box (TB)
Melting I²t
2.0
Part Status
Active
Approval Agency
CCC, cURus, SEMKO, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.155 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 218
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
526,12200 Kč130,61 Kč
1024,08500 Kč240,85 Kč
5019,98160 Kč999,08 Kč
10018,43620 Kč1 843,62 Kč
25016,56996 Kč4 142,49 Kč
50015,27898 Kč7 639,49 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00013,41205 Kč13 412,05 Kč
2 00012,44678 Kč24 893,56 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč