
PV300K4032R2 | |
|---|---|
DigiKey Part Number | 118-PV300K4032R2TR-ND - Tape & Reel (TR) 118-PV300K4032R2CT-ND - Cut Tape (CT) 118-PV300K4032R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV300K4032R2 |
Description | VARISTOR 470V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | PV300K4032R2 Models |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Bourns Inc. | Current - Surge 1.2 kA |
Series | Energy 30J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 150 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 385 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 423 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,36800 Kč | 123,68 Kč |
| 25 | 11,12040 Kč | 278,01 Kč |
| 100 | 9,75150 Kč | 975,15 Kč |
| 250 | 9,09800 Kč | 2 274,50 Kč |
| 500 | 8,70326 Kč | 4 351,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,37883 Kč | 8 378,83 Kč |
| 2 000 | 8,11174 Kč | 16 223,48 Kč |
| 3 000 | 7,97791 Kč | 23 933,73 Kč |
| 5 000 | 7,82969 Kč | 39 148,45 Kč |
| 7 000 | 7,74307 Kč | 54 201,49 Kč |
| 10 000 | 7,65978 Kč | 76 597,80 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |




