2 Line Common Mode Choke Surface Mount 9A DCR 9.75mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2757NL

DigiKey Part Number
553-2195-ND
Manufacturer
Manufacturer Product Number
PA2757NL
Description
CMC 9A 2LN SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 9A DCR 9.75mOhm
Datasheet
 Datasheet
EDA/CAD Models
PA2757NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
9.75mOhm
Manufacturer
Pulse Electronics
Operating Temperature
-40°C ~ 130°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
1.220" L x 1.000" W (30.99mm x 25.40mm)
Number of Lines
2
Height (Max)
0.500" (12.70mm)
Current Rating (Max)
9A
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
183,57000 Kč83,57 Kč
2064,81050 Kč1 296,21 Kč
4061,10425 Kč2 444,17 Kč
6059,03933 Kč3 542,36 Kč
10056,53500 Kč5 653,50 Kč
26052,14046 Kč13 556,52 Kč
50049,33522 Kč24 667,61 Kč
1 00046,53115 Kč46 531,15 Kč
2 50044,23489 Kč110 587,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,57000 Kč
Unit Price with VAT:101,11970 Kč