
74HCT112D,653 | |
|---|---|
DigiKey Part Number | 1727-74HCT112D,653TR-ND - Tape & Reel (TR) 1727-74HCT112D,653CT-ND - Cut Tape (CT) 1727-74HCT112D,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT112D,653 |
Description | IC FF JK TYPE DOUBLE 1BIT 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 64 MHz | |
Max Propagation Delay @ V, Max CL | 35ns @ 4.5V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,05500 Kč | 70,55 Kč |
| 25 | 6,29960 Kč | 157,49 Kč |
| 100 | 5,46580 Kč | 546,58 Kč |
| 250 | 5,06976 Kč | 1 267,44 Kč |
| 500 | 4,83122 Kč | 2 415,61 Kč |
| 1 000 | 4,66618 Kč | 4 666,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,40236 Kč | 11 005,90 Kč |
| 5 000 | 4,27780 Kč | 21 389,00 Kč |
| 7 500 | 4,21545 Kč | 31 615,87 Kč |
| 12 500 | 4,14638 Kč | 51 829,75 Kč |
| 17 500 | 4,10600 Kč | 71 855,00 Kč |
| 25 000 | 4,06715 Kč | 101 678,75 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |










