
74HCT86S14-13 | |
|---|---|
DigiKey Part Number | 31-74HCT86S14-13TR-ND - Tape & Reel (TR) 31-74HCT86S14-13CT-ND - Cut Tape (CT) 31-74HCT86S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT86S14-13 |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT86S14-13 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 32ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT86S14-13 | Diodes Incorporated | 608 | 31-74HCT86S14-13CT-ND | 0,24000 Kč | Parametric Equivalent |
| CD74HCT86M96 | Texas Instruments | 36 730 | 296-8201-1-ND | 0,33000 Kč | Similar |
| CD74HCT86MT | Texas Instruments | 1 937 | 296-CD74HCT86MTCT-ND | 0,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 25 | 3,58640 Kč | 89,66 Kč |
| 100 | 3,07620 Kč | 307,62 Kč |
| 250 | 2,83304 Kč | 708,26 Kč |
| 500 | 2,68732 Kč | 1 343,66 Kč |
| 1 000 | 2,56722 Kč | 2 567,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,44030 Kč | 6 100,75 Kč |
| 5 000 | 2,36379 Kč | 11 818,95 Kč |
| 7 500 | 2,32551 Kč | 17 441,33 Kč |
| 12 500 | 2,28309 Kč | 28 538,62 Kč |
| 17 500 | 2,25828 Kč | 39 519,90 Kč |
| 25 000 | 2,23443 Kč | 55 860,75 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |




