Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




PCG0J471MCL1GS | |
|---|---|
DigiKey Part Number | 493-3085-2-ND - Tape & Reel (TR) 493-3085-1-ND - Cut Tape (CT) 493-3085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG0J471MCL1GS |
Description | CAP ALUM POLY 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG0J471MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF0J471MCL1GS | Nichicon | 359 | 493-13990-1-ND | 40,11000 Kč | Similar |
| PCF0J471MCL4GS | Nichicon | 1 118 | 493-13991-1-ND | 40,11000 Kč | Similar |
| PCF0J471MCL6GS | Nichicon | 0 | 493-13992-1-ND | 40,11000 Kč | Similar |
| PCJ0J471MCL1GS | Nichicon | 5 889 | 493-14050-1-ND | 42,42000 Kč | Similar |
| RHA0J471MCN1GS | Nichicon | 30 173 | 493-RHA0J471MCN1GSCT-ND | 24,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 27,61200 Kč | 276,12 Kč |
| 50 | 21,53560 Kč | 1 076,78 Kč |
| 100 | 19,61210 Kč | 1 961,21 Kč |
| 500 | 16,30536 Kč | 8 152,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,26429 Kč | 15 264,29 Kč |
| 2 000 | 14,39959 Kč | 28 799,18 Kč |
| 3 000 | 13,96339 Kč | 41 890,17 Kč |
| 5 000 | 13,47736 Kč | 67 386,80 Kč |
| 7 000 | 13,19175 Kč | 92 342,25 Kč |
| 10 000 | 12,91589 Kč | 129 158,90 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |










