Upgrade
Similar
Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

APXA6R3ARA471MJ80G | |
|---|---|
DigiKey Part Number | 565-3118-2-ND - Tape & Reel (TR) 565-3118-1-ND - Cut Tape (CT) 565-3118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA6R3ARA471MJ80G |
Description | CAP ALUM POLY 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA6R3ARA471MJ80G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.13 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.303" (7.70mm) |
Capacitance 470 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 20mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXE100ARA471MJ80G | Chemi-Con | 634 | 565-3205-1-ND | 68,87000 Kč | Upgrade |
| APXA6R3ARA471MHC0G | Chemi-Con | 88 | 565-3117-1-ND | 55,85000 Kč | Similar |
| APXE6R3ARA471MH80G | Chemi-Con | 0 | 565-3193-1-ND | 58,79000 Kč | Similar |
| APXF6R3ARA471MH80G | Chemi-Con | 0 | 565-3164-1-ND | 0,00000 Kč | Similar |
| PCF0J471MCL6GS | Nichicon | 0 | 493-13992-1-ND | 40,11000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 42,87800 Kč | 428,78 Kč |
| 50 | 34,03360 Kč | 1 701,68 Kč |
| 100 | 31,24290 Kč | 3 124,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,44656 Kč | 13 223,28 Kč |
| 1 000 | 24,93722 Kč | 24 937,22 Kč |
| 1 500 | 24,17612 Kč | 36 264,18 Kč |
| 2 500 | 23,32794 Kč | 58 319,85 Kč |
| 3 500 | 22,82945 Kč | 79 903,08 Kč |
| 5 000 | 22,34805 Kč | 111 740,25 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |












