



PCF0J471MCL4GS | |
|---|---|
DigiKey Part Number | 493-13991-2-ND - Tape & Reel (TR) 493-13991-1-ND - Cut Tape (CT) 493-13991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF0J471MCL4GS |
Description | CAP ALUM POLY 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF0J471MCL4GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 5.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 26,18500 Kč | 261,85 Kč |
| 50 | 20,37220 Kč | 1 018,61 Kč |
| 100 | 18,53700 Kč | 1 853,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 15,73905 Kč | 6 295,62 Kč |
| 800 | 14,68311 Kč | 11 746,49 Kč |
| 1 200 | 14,15020 Kč | 16 980,24 Kč |
| 2 000 | 13,55621 Kč | 27 112,42 Kč |
| 2 800 | 13,20714 Kč | 36 979,99 Kč |
| 4 000 | 12,86994 Kč | 51 479,76 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |

