

PCG0J471MCL1GS | |
---|---|
DigiKey Part Number | 493-3085-2-ND - Tape & Reel (TR) 493-3085-1-ND - Cut Tape (CT) 493-3085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG0J471MCL1GS |
Description | CAP ALUM POLY 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG0J471MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,08000 Kč | 42,08 Kč |
10 | 27,62100 Kč | 276,21 Kč |
50 | 21,57980 Kč | 1 078,99 Kč |
100 | 19,67190 Kč | 1 967,19 Kč |
500 | 16,38612 Kč | 8 193,06 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 15,35171 Kč | 15 351,71 Kč |
2 000 | 14,49268 Kč | 28 985,36 Kč |
3 000 | 14,05942 Kč | 42 178,26 Kč |
5 000 | 13,57649 Kč | 67 882,45 Kč |
7 000 | 13,29269 Kč | 93 048,83 Kč |
10 000 | 13,05131 Kč | 130 513,10 Kč |
Unit Price without VAT: | 42,08000 Kč |
---|---|
Unit Price with VAT: | 50,91680 Kč |