



RPS0J471MCN1GS | |
|---|---|
DigiKey Part Number | 493-3837-2-ND - Tape & Reel (TR) 493-3837-1-ND - Cut Tape (CT) 493-3837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS0J471MCN1GS |
Description | CAP ALUM POLY 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS0J471MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.461" (11.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF0J471MCL1GS | Nichicon | 359 | 493-13990-1-ND | 1,62000 Kč | Similar |
| PCF0J471MCL4GS | Nichicon | 1 118 | 493-13991-1-ND | 1,62000 Kč | Similar |
| PCJ0J471MCL1GS | Nichicon | 5 889 | 493-14050-1-ND | 1,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 19,94800 Kč | 199,48 Kč |
| 50 | 15,34960 Kč | 767,48 Kč |
| 100 | 13,89860 Kč | 1 389,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,39730 Kč | 5 698,65 Kč |
| 1 000 | 10,60945 Kč | 10 609,45 Kč |
| 1 500 | 10,21203 Kč | 15 318,05 Kč |
| 2 500 | 9,76886 Kč | 24 422,15 Kč |
| 3 500 | 9,50843 Kč | 33 279,51 Kč |
| 5 000 | 9,25684 Kč | 46 284,20 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

