



PCF0J471MCL1GS | |
|---|---|
DigiKey Part Number | 493-13990-2-ND - Tape & Reel (TR) 493-13990-1-ND - Cut Tape (CT) 493-13990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF0J471MCL1GS |
Description | CAP ALUM POLY 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF0J471MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 4.6 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF1A471MCL1GS | Nichicon | 8 569 | 493-2996-1-ND | 39,69000 Kč | Upgrade |
| PCF0J471MCL4GS | Nichicon | 1 118 | 493-13991-1-ND | 40,11000 Kč | Similar |
| PCJ0J471MCL1GS | Nichicon | 5 889 | 493-14050-1-ND | 42,42000 Kč | Similar |
| RHA0J471MCN1GS | Nichicon | 30 173 | 493-RHA0J471MCN1GSCT-ND | 24,99000 Kč | Similar |
| RPS0J471MCN1GS | Nichicon | 884 | 493-3837-1-ND | 30,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 26,18500 Kč | 261,85 Kč |
| 50 | 20,37220 Kč | 1 018,61 Kč |
| 100 | 18,53700 Kč | 1 853,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,37726 Kč | 7 688,63 Kč |
| 1 000 | 14,38258 Kč | 14 382,58 Kč |
| 1 500 | 13,88066 Kč | 20 820,99 Kč |
| 2 500 | 13,32122 Kč | 33 303,05 Kč |
| 3 500 | 12,99248 Kč | 45 473,68 Kč |
| 5 000 | 12,67490 Kč | 63 374,50 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |

