



PCF1A471MCL1GS | |
|---|---|
DigiKey Part Number | 493-2996-2-ND - Tape & Reel (TR) 493-2996-1-ND - Cut Tape (CT) 493-2996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1A471MCL1GS |
Description | CAP ALUM POLY 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1A471MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 4.6 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 25,84900 Kč | 258,49 Kč |
| 50 | 20,09920 Kč | 1 004,96 Kč |
| 100 | 18,28300 Kč | 1 828,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,15846 Kč | 7 579,23 Kč |
| 1 000 | 14,17449 Kč | 14 174,49 Kč |
| 1 500 | 13,67810 Kč | 20 517,15 Kč |
| 2 500 | 13,12492 Kč | 32 812,30 Kč |
| 3 500 | 12,79972 Kč | 44 799,02 Kč |
| 5 000 | 12,48566 Kč | 62 428,30 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

