Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

APXF6R3ARA471MH80G | |
|---|---|
DigiKey Part Number | 565-3164-2-ND - Tape & Reel (TR) 565-3164-1-ND - Cut Tape (CT) 565-3164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXF6R3ARA471MH80G |
Description | CAP ALUM POLY 470UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXF6R3ARA471MH80G Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.303" (7.70mm) |
Capacitance 470 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 9mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXA6R3ARA471MHC0G | Chemi-Con | 88 | 565-3117-1-ND | 55,85000 Kč | Similar |
| APXA6R3ARA471MJ80G | Chemi-Con | 0 | 565-3118-1-ND | 64,25000 Kč | Similar |
| RHA0J471MCN1GS | Nichicon | 30 173 | 493-RHA0J471MCN1GSCT-ND | 24,99000 Kč | Direct |
| PCF0J471MCL1GS | Nichicon | 359 | 493-13990-1-ND | 40,11000 Kč | Similar |
| PCF0J471MCL4GS | Nichicon | 1 118 | 493-13991-1-ND | 40,11000 Kč | Similar |








