



RHA0J471MCN1GS | |
|---|---|
DigiKey Part Number | RHA0J471MCN1GTR-ND - Tape & Reel (TR) 493-RHA0J471MCN1GSCT-ND - Cut Tape (CT) 493-RHA0J471MCN1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHA0J471MCN1GS |
Description | CAP ALUM POLY 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RHA0J471MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.264" (6.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 9mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF0J471MCL1GS | Nichicon | 359 | 493-13990-1-ND | 40,11000 Kč | Similar |
| PCF0J471MCL4GS | Nichicon | 1 118 | 493-13991-1-ND | 40,11000 Kč | Similar |
| PCJ0J471MCL1GS | Nichicon | 5 889 | 493-14050-1-ND | 42,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 50 | 12,12420 Kč | 606,21 Kč |
| 100 | 10,93370 Kč | 1 093,37 Kč |
| 500 | 8,87880 Kč | 4 439,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,23164 Kč | 8 231,64 Kč |
| 2 000 | 7,69377 Kč | 15 387,54 Kč |
| 3 000 | 7,42237 Kč | 22 267,11 Kč |
| 5 000 | 7,11979 Kč | 35 598,95 Kč |
| 7 000 | 6,94200 Kč | 48 594,00 Kč |
| 10 000 | 6,77028 Kč | 67 702,80 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

