
APXE100ARA471MJ80G | |
|---|---|
DigiKey Part Number | 565-3205-2-ND - Tape & Reel (TR) 565-3205-1-ND - Cut Tape (CT) 565-3205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE100ARA471MJ80G |
Description | CAP ALUM POLY 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE100ARA471MJ80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 32,69400 Kč | 326,94 Kč |
| 50 | 25,66380 Kč | 1 283,19 Kč |
| 100 | 23,44430 Kč | 2 344,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,62726 Kč | 9 813,63 Kč |
| 1 000 | 18,42637 Kč | 18 426,37 Kč |
| 1 500 | 17,82044 Kč | 26 730,66 Kč |
| 2 500 | 17,14520 Kč | 42 863,00 Kč |
| 3 500 | 16,74825 Kč | 58 618,87 Kč |
| 5 000 | 16,36496 Kč | 81 824,80 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |

