N-Channel 25 V 60A (Tc) 39W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SISA26DN-T1-GE3

DigiKey Part Number
SISA26DN-T1-GE3TR-ND - Tape & Reel (TR)
SISA26DN-T1-GE3CT-ND - Cut Tape (CT)
SISA26DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SISA26DN-T1-GE3
Description
MOSFET N-CH 25V 60A PPAK1212-8S
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 60A (Tc) 39W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
EDA/CAD Models
SISA26DN-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.65mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Vgs (Max)
+16V, -12V
Input Capacitance (Ciss) (Max) @ Vds
2247 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
39W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 444
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1019,48600 Kč194,86 Kč
10012,90540 Kč1 290,54 Kč
50010,08156 Kč5 040,78 Kč
1 0009,17256 Kč9 172,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,01802 Kč24 054,06 Kč
6 0007,43686 Kč44 621,16 Kč
9 0007,14086 Kč64 267,74 Kč
15 0006,80835 Kč102 125,25 Kč
21 0006,61155 Kč138 842,55 Kč
30 0006,57237 Kč197 171,10 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč