
OPA2171AIDR | |
|---|---|
DigiKey Part Number | 296-29091-2-ND - Tape & Reel (TR) 296-29091-1-ND - Cut Tape (CT) 296-29091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2171AIDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2171AIDR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 475µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 8 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 36,32700 Kč | 363,27 Kč |
| 25 | 33,15160 Kč | 828,79 Kč |
| 100 | 29,66180 Kč | 2 966,18 Kč |
| 250 | 27,99536 Kč | 6 998,84 Kč |
| 500 | 27,17940 Kč | 13 589,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,75825 Kč | 64 395,62 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |











