
IHLP3232DZER2R2M11 | |
|---|---|
DigiKey Part Number | 541-1350-2-ND - Tape & Reel (TR) 541-1350-1-ND - Cut Tape (CT) 541-1350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZER2R2M11 |
Description | FIXED IND 2.2UH 14.5A 9.41 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 14.5 A 9.41mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232DZER2R2M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 20,74600 Kč | 207,46 Kč |
| 100 | 17,06090 Kč | 1 706,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,59738 Kč | 7 298,69 Kč |
| 1 000 | 13,76503 Kč | 13 765,03 Kč |
| 1 500 | 13,30083 Kč | 19 951,24 Kč |
| 2 500 | 12,73856 Kč | 31 846,40 Kč |
| 3 500 | 12,38174 Kč | 43 336,09 Kč |
| 5 000 | 12,01459 Kč | 60 072,95 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


