
WSLP1206R0150FEA | |
|---|---|
DigiKey Part Number | WSLP-.015TR-ND - Tape & Reel (TR) WSLP-.015CT-ND - Cut Tape (CT) WSLP-.015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP1206R0150FEA |
Description | RES 0.015 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP1206R0150FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,85600 Kč | 108,56 Kč |
| 25 | 9,25600 Kč | 231,40 Kč |
| 50 | 8,25640 Kč | 412,82 Kč |
| 100 | 7,40180 Kč | 740,18 Kč |
| 250 | 6,46572 Kč | 1 616,43 Kč |
| 500 | 5,87902 Kč | 2 939,51 Kč |
| 1 000 | 5,38095 Kč | 5 380,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,68969 Kč | 18 758,76 Kč |
| 8 000 | 4,37803 Kč | 35 024,24 Kč |
| 12 000 | 4,21797 Kč | 50 615,64 Kč |
| 20 000 | 4,03692 Kč | 80 738,40 Kč |
| 28 000 | 3,92906 Kč | 110 013,68 Kč |
| 40 000 | 3,82371 Kč | 152 948,40 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


